Panasonic EEU-FC1C152L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152L.

IHS

Datasheet17 pages8 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-32.85%

CAD Models

Download Panasonic EEU-FC1C152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.461
Stock
24,312
1,327
Authorized Distributors
6
5
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
74 mΩ
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.815 A
1.69 A
Height - Seated (Max)
29.9974 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKY-160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1910mA 7000h 105°C Bulk
NichiconUPS1C152MHD
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
KYOCERA AVXUPW1C152MPD6
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 10X31.5 LS 5 mm | Nichicon UPW1C152MPD6
United Chemi-ConELXY160ELL152MK25S
Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
PanasonicEEUFR1C152
Panasonic EEUFR1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C152B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEU-FC1C152L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 1500uF 16V 20% (10 X 30mm) Radial 5mm 1815mA 3000h 105°C Bulk
Panasonic EEUFC1C152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1500uF 16V 20% Aluminum Cylindrical Can 5mm 1815mA 3000 hr 105°C Bag
Avnet Japan
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Capacitor 1500 uF 16 Volt 20% 10x30mm Radial 5mm 1815ma 3000 Hour Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 1500Uf 16Volts Aec-Q200
Aluminum Electrolytic Capacitors, 1500uF, 16V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C152L