Panasonic EEU-FC1C152S

Cap Aluminum 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152S.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+12.46%

CAD Models

Download Panasonic EEU-FC1C152S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.663
Stock
9,946
3,003
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.69 A
1.69 A
Height - Seated (Max)
15.0114 mm
16.51 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXZ160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
1500uF 16V 66m惟 卤20% 1.4A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1C152MHD6TN
1500uF 16V 卤20% 1.4A@120Hz Plugin,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEVFK1C152Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPW1C152MPD6
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 10X31.5 LS 5 mm | Nichicon UPW1C152MPD6
United Chemi-ConELXY160ELL152MK25S
Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C152S provided by its distributors.

Cap Aluminum 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
Panasonic EEUFC1C152S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1500uF 16V 20% Aluminum Cylindrical Can 7.5mm 1690mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 16V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C152S