Rubycon 16ZLK1500M10X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLK1500M10X25.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-70.84%

CAD Models

Download Rubycon 16ZLK1500M10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.408
$ 0.408
Stock
256
31,212
31,212
Authorized Distributors
2
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
948 mA
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

United Chemi-ConELXZ160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
NichiconUPM1C152MHD
1500uF 16V 卤20% 1.53A@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C152
Panasonic EEUFM1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1C152
Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
1500uF 16V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHD1C152MHD
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 16ZLK1500M10X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 1500 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLK1500M10X25
CAP, 1500µF, 16V, 20%; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLK1500M 10X25