Panasonic EEU-FC1C152SB

Cap Aluminum Lytic 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Ammo Pack
$ 0.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152SB.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-11.38%

CAD Models

Download Panasonic EEU-FC1C152SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.717
Stock
3,003
9,946
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.69 A
1.69 A
Height - Seated (Max)
16.51 mm
15.0114 mm

Related Parts

1500uF 16V 66m惟 卤20% 1.4A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
KYOCERA AVXUPM1C152MHD6TN
1500uF 16V 卤20% 1.4A@120Hz Plugin,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C152
Panasonic EEUFM1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE160ELL152MK20S
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
United Chemi-ConELXY160ELL152MK25S
Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C152SB provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C152SB
Al Electrolytic Cap 1.5mF 16V ±20% 7.5mm Pitch 5000h@105°C 1.352A@120Hz 1.69A@100kHz TH D16xL15mm 16mm × 15mm × 16.5mm
CAP ALUM 1500UF 20% 16V RADIAL
Al Lytic Cap, Radial FC Series, 105C16VDC,1500uF,1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America