United Chemi-Con ELXV500ELL560MF15D

Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 310mA 2000h 105°C Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV500ELL560MF15D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
20,701
86,698
86,698
Authorized Distributors
0
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
220 mA
220 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

United Chemi-ConELXY500ELL560MF15D
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 15mm) Radial 2.5mm 310mA 2000h 105C Automotive Bulk
NichiconUHD1H560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1J560BJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 63V
NichiconUPJ1H560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 56muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con ELXV500ELL560MF15D provided by its distributors.

Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 310mA 2000h 105°C Bulk
LXV Series 50 V 56 uF Ø6.3x15mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
56uF 50V ±20% 310mA@100kHz Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con