Nichicon UHD1H560MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 56muF ±20% 0.248Dia 6.30mm
$ 0.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1H560MED.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHD1H560MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.053
$ 0.053
Stock
13,442
280,122
280,122
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
6000 hours
6000 hours
Ripple Current
385 mA
192.5 mA
192.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEU-FC1J560BJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 63V
United Chemi-ConEKZE500ELL560MF11D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105°C Bulk
United Chemi-ConKZE50VB56RM6X11LL
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105C Bulk
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE350ELL560MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of Nichicon UHD1H560MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 56muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56uF 50V 140m惟 卤20% 269.5mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,56Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UHD1H560MED
Extremely Low Impedance, High Reliability Lead Type, 56 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 56UF 20% 50V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL