Nichicon UPJ1H560MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 56muF ±20% 0.248Dia 6.30mm
$ 0.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H560MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1H560MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.166
$ 0.166
Stock
62,479
86,698
86,698
Authorized Distributors
4
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
220 mA
220 mA
220 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

United Chemi-ConELXY350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 56muF ±20% 0.248Dia 6.30mm
NichiconUPJ1V560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
PanasonicEEU-FC1J560BJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 63V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPJ1H560MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 56muF ±20% 0.248Dia 6.30mm
56uF 50V 卤20% 360mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56¦ÌF 50V ¡À20% 2.5mm 2000h@ 105¡ãC 220mA@ 120Hz,360mA@ 10kHz 6.3mm*15mm*16mm
CAP ALUM 56UF 20% 50V RADIAL TH
Radials/Tp&ammo |Nichicon UPJ1H560MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL