United Chemi-Con ELXV101ETD220MH12D

Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 275mA 3000h 105°C Ammo Pack
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV101ETD220MH12D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

Electro Sonic

Future Electronics

Alternate Parts

Price @ 1000
$ 0.115
$ 0.115
Stock
48,424
43,146
43,146
Authorized Distributors
0
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
530 mΩ
530 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
55 mA
275 mA
275 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXV101ELL220MH12D
LXV Series 100 V 22 uF 105 °C Ø 8x13.5 mm Radial Aluminum Electrolytic Capacitor
NichiconUPJ2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 22muF ±20% 0.315Dia 8.00mm
RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPM2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 22muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 22muF ±20% 0.315Dia 8.00mm
United Chemi-ConEGXE101ELL220MJC5S
Cap Aluminum Lytic 22uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 3000h 125°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXV101ETD220MH12D provided by its distributors.

Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 275mA 3000h 105°C Ammo Pack
Bulk / Capacitor, Aluminum, 100 V, Cap.22 , Dia.8 , Leng.12 Rohs Compliant: Yes
CAP ALUM 22UF 20% 100V RADIAL / 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 22uF 100 Volt

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con