United Chemi-Con ELXV101ELL220MH12D

LXV Series 100 V 22 uF 105 °C Ø 8x13.5 mm Radial Aluminum Electrolytic Capacitor
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV101ELL220MH12D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.539
Stock
13,925
8,508
Authorized Distributors
5
3
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
530 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
275 mA
149.5 mA
Height - Seated (Max)
13.4874 mm
13.0048 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

United Chemi-ConELXV101ETD220MH12D
Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 275mA 3000h 105°C Ammo Pack
NichiconUPJ2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC2A220
Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPM2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 22muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 22muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con ELXV101ELL220MH12D provided by its distributors.

LXV Series 100 V 22 uF 105 °C Ø 8x13.5 mm Radial Aluminum Electrolytic Capacitor
22uF 100V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR ALUM ELEC 22UF, 100V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case / Package:Radial Leaded; ESR:0.53ohm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con