Nichicon UPJ2A220MPD

PJ Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A220MPD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
-47.98%

CAD Models

Download Nichicon UPJ2A220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.238
$ 0.238
Stock
30,496
111,552
111,552
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
680 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
122 mA
260 mA
260 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXUPM2A220MPD
CAPACITOR ALUMINUM ELECTROLYTIC CAP22UF100V 20% RADIAL 8X11.5 LS 3.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 22muF ±20% 0.248Dia 6.30mm
22uF 100V 卤20% 130mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV101ELL220MH12D
LXV Series 100 V 22 uF 105 °C Ø 8x13.5 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXV101ETD220MH12D
Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 275mA 3000h 105°C Ammo Pack
United Chemi-ConEGXE101ELL220MJC5S
Cap Aluminum Lytic 22uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 3000h 125°C Bulk

Descriptions

Descriptions of Nichicon UPJ2A220MPD provided by its distributors.

PJ Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.122A 3000h 105C Bulk
Capacitor Alum Elec 22Uf, 100V, 20%, Radial; Capacitance:22Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Series:Pjrohs Compliant: Yes |Nichicon UPJ2A220MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL