Rubycon 100RX3022M8X11.5

RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
$ 0.174
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100RX3022M8X11.5.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.41%

CAD Models

Download Rubycon 100RX3022M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC2A220
Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
NichiconUPS2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC2A220B
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC2A220BJ
Cap Aluminum Lytic 22uF 100V 20% (8 X 8mm) Radial 260mA 2000h 105°C Automotive
NichiconUKL2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 100RX3022M8X11.5 provided by its distributors.

RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
22uF 100V ±20% 220mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.22A 2000h 130C Bulk
Aluminium Electrolytic Capacitor, Rx30 Series, 22 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100RX3022M8X11.5
CAP, 22µF, 100V, 20%; Capacitance: 22µF; Voltage Rating: 100V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG