Descriptions of Panasonic EEUFC2A220 provided by its distributors.
Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Panasonic EEUFC2A220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEU-FC2A220 Electrolytic capacitor Radial lead 22 µF 100 V 3.5mm 20%
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 100 VDC, RADIAL,8X11.5,BULK
Cap Aluminum 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 100V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 100 V 22 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 100V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAP, 22µF, 100V, 20%; Capacitance:22µF; Voltage Rating:100V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:11.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:2000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:11.5mm; Impedance:0.55ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:260mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:100V