Nichicon LGNW6681MELC50

GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
$ 7.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGNW6681MELC50.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGNW6681MELC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.238
$ 11.56
$ 11.56
Stock
274,179
2,711
2,711
Authorized Distributors
6
4
4
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.2 A
2.45 A
2.45 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell Dubilier383LX681M400N052
Aluminum Electrolytic Capacitors - Snap In 680uF 400V 20%
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 680muF ±20% 1.181Dia 30.00mm
NichiconLGU2F681MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 680muF ±20% 1.181Dia 30.00mm
Cornell Dubilier383LX681M450N062
Cap Aluminum Lytic 680uF 450V 20% (40 X 63mm) PC Pin 10mm 0.244 Ohm 2500mA 3000h 105C
United Chemi-ConEKMM451VRT681MB50T
SERIES: KMM-LU; VOLT: 450; CAP: 680; DIA X LENGTH: 40X50; PACKAGING: SNAP-IN

Descriptions

Descriptions of Nichicon LGNW6681MELC50 provided by its distributors.

GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 3.003A@50kHz 10mm 420V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 680Uf, 420V, 20%, Can; Capacitance:680Μf; Voltage(Dc):420V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:500 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LGNW6681MELC50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL