Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLG2W681MELC45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 680muF ±20% 1.378Dia 35.00mm

$ 9.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2W681MELC45.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages17 years ago

Farnell

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+48.18%

CAD Models

Download Nichicon LLG2W681MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.715
$ 4.71
$ 4.71
Stock
1,161,974
2,099
2,099
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.82 A
3.21 A
3.21 A
Height - Seated (Max)
46.99 mm
47.498 mm
47.498 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConESMH351VNN681MA45T
Cap Aluminum Lytic 680uF 350V 20% (35 X 45mm) Snap-In 10mm 0.366 Ohm 2960mA 2000h 85C Bulk
Cornell Dubilier380LQ681M400K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 680muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.293 Ohm 2960mA 2000h 85C
United Chemi-ConESMH401VNN681MA50T
Cap Aluminum Lytic 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.366 Ohm 3040mA 2000h 85°C Bulk
United Chemi-ConESMQ401VSN681MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 680muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLG2W681MELC45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 680muF ±20% 1.378Dia 35.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERM, 450VOLTS, 680UF, SM FORM FACTOR
Cap Aluminum Lytic 680uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85C Bulk
LG Series 35 x 45 mm 450 V 680 uF Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
2.82A@120Hz 卤20% 10mm 450V 680uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
680μF 450V ±20% 10mm 2000h@ 85°C 2.82A@ 120Hz,4.0326A@ 50 kHz snap-in mounting,snap fit,Through hole mounting 35mm*45mm*47mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL