United Chemi-Con ELXS401VSN331MA25S

Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1520mA 5000h 105°C Bulk
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN331MA25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+20.23%

Alternate Parts

Price @ 1000
$ 6.37
$ 4.06
$ 4.06
Stock
13,891
2,294
2,294
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.52 A
1.15 A
1.15 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXS421VSN331MA30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1510mA 5000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2F331MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ELXS401VSN331MA25S provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1520mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.52A@120Hz 10mm 400V 330uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
330¦ÌF 400V ¡À20% 10mm 5000h@ 105¡ãC 1.52A@ 120Hz,2.1736A@ 50kHz ,D35xL25mm , 35mm*25mm*27mm
Radial Can - Snap-In LXS 400V 330muF ±20% 1.378Dia 35.00mm
CAP ALUM 330UF 20% 400V SNAP TH
CHEMI-CON ELXS401VSN331MA25S コンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con