United Chemi-Con ELXS421VSN331MA30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF
$ 7.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS421VSN331MA30S.

Electro Sonic

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.228
$ 7.31
$ 7.31
Stock
13,068
6,598
6,598
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.005 Ω
1.005 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.55 A
1.42 A
1.42 A
Height - Seated (Max)
32.512 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConELXS401VSN331MR30S
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1450mA 5000h 105°C Bulk
United Chemi-ConELXQ401VSN331MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConELXS401VSN331MA25S
Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1520mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXS421VSN331MA30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1550mA 5000h 105C Automotive Bulk
SERIES: LXS; VOLT: 420; CAP: 330; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
CAP, ALU ELEC, 330UF, 420V, SNAP-IN;
CAP ALUM 330UF 20% 420V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con