Nichicon LGU2F331MELC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2F331MELC.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-0.55%

CAD Models

Download Nichicon LGU2F331MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEET-HD2G331LJ
Cap Aluminum 330uF 400V 20% (35 X 25mm) 10mm 1440mA 3000 hr 105°C Bulk
Cornell Dubilier381LX331M250K012
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 330muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP331M400E5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%
Cornell Dubilier381LR331M400A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGU2F331MELC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.33A@120Hz 10mm 315V 330uF Plugin,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 315V ±20% 10mm Pitch 3000h@105°C 1.33A@120Hz 1.5295A@50kHz TH Snap-In D35×L27mm H35mm
Capacitor,330Uf,315Vdc,20-% Tol,20+% Tol; |Nichicon LGU2F331MELC
105degC Standard Snap-in Terminal Type, 330 μ F, 315 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 315V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL