United Chemi-Con ELXS251VSN331MP30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF
$ 3.799
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS251VSN331MP30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.799
$ 3.399
$ 3.399
Stock
3,339
15,070
15,070
Authorized Distributors
4
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
754 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.29 A
1.2 A
1.2 A
Height - Seated (Max)
32.512 mm
29.9974 mm
29.9974 mm

Related Parts

Aluminum Electrolytic Capacitors - Snap In 200volts 330uF 105c 22x25x10L/S
GX Series 330 uF 250 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 5000h 105C Bulk
NichiconUPT2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 330muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMS251VSN331MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConELXS3B1VSN331MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of United Chemi-Con ELXS251VSN331MP30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1.29A 5000h 105C
330¦ÌF 250V ¡À20% 10mm 5000h@ 105¡ãC 1.29A@ 120Hz,1.935A@ 50kHz ,D22xL30mm , 22mm*30mm*32.5mm
SERIES: LXS; VOLT: 250; CAP: 330; DIA X LENGTH: 22X30; PACKAGING: SNAP-IN
CAP ALUM 330UF 20% 250V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con