Nichicon UPT2D331MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2D331MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-2.29%

CAD Models

Download Nichicon UPT2D331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.979
$ 2.28
Stock
10,456
43,875
Authorized Distributors
5
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
10000 hours
Ripple Current
1.01 A
1.61 A
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXS251VSN331MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
GX Series 330 uF 250 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 5000h 105C Bulk
NichiconUPZ2D331MHD
Cap Aluminum Lytic 330uF 200V 20%( 16 X 35.5mm) Radial 7.5mm 1010mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount

Descriptions

Descriptions of Nichicon UPT2D331MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 200V ±20%, 7.5mm Pitch, 5000h@105°C, 1.01A@120Hz, 1.616A@10kHz, D18×L35.5mm H37.5mm, TH
Miniature Sized, High Ripple Current, Long Life Lead Type, 330 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 200V RADIAL
Radial/ Bulk; |Nichicon UPT2D331MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL