Rubycon 200VXH330MEFCSN22X25

Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 5000h 105C Bulk
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200VXH330MEFCSN22X25.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-83.73%

CAD Models

Download Rubycon 200VXH330MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.347
$ 1.905
Stock
119
25,675
Authorized Distributors
4
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.41 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
GX Series 330 uF 250 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
PanasonicEEU-EB2C331
Cap Aluminum 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1200mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell Dubilier381LX331M200J012
381LX Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 200VXH330MEFCSN22X25 provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 200V ±20% 10mm 5000h@ 105°C 1.41A@ 120Hz,2.115A@ 10kHz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*27mm
CAPACITOR ALUM ELECT, 330UF, 200V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG