United Chemi-Con EKMS251VSN331MP30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 2.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS251VSN331MP30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.701
$ 1.83
$ 1.83
Stock
33,273
65,516
65,516
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.29 A
1.8 A
1.8 A
Height - Seated (Max)
32.512 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU2F331MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 1.378Dia 35.00mm
NichiconLGU2F331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 1.181Dia 30.00mm
NichiconLGU2F331MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX331M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 330muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP331M200C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of United Chemi-Con EKMS251VSN331MP30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1.29A 3000h 105C
±20% 1.935A@50kHz 10mm 250V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
SERIES: KMS; VOLT: 250; CAP: 330; DIA X LENGTH: 22X30; PACKAGING: SNAP-IN
330¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC 1.29A@ 120Hz,1.935A@ 50 kHz ,D22xL30mm , 22mm*30mm*32.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 330UF 20% 250V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con