Nichicon LGX2E331MELZ30

GX Series 330 uF 250 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
$ 2.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2E331MELZ30.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+81.06%

CAD Models

Download Nichicon LGX2E331MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.258
$ 2.161
$ 2.161
Stock
34,690
3,598
3,598
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
603 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.15 A
1.15 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell Dubilier381LQ331M250H022
381LQ Series 250 V 330 uF 22 x 30 Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 5000h 105C Bulk
NichiconUPT2D331MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2Z331MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGX2E331MELZ30 provided by its distributors.

GX Series 330 uF 250 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1200mA 5000h 105C Bulk
卤20% 1.8A@50kHz 10mm 250V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 330 μ F, 250 V, -25 to 105°C, RoHS
Nichicon SCT
330μF 250V ±20% 10mm Pitch Al Electrolytic Cap, Snap-In, TH, 5000h@105°C 1.2A@120Hz 1.8A@50kHz D22×L30mm 22mm × 30mm × 30mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL