United Chemi-Con ELXG630VSN332MA30S

LXG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 3300muF 63V
$ 2.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXG630VSN332MA30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
+195%

Alternate Parts

Price @ 1000
$ 2.61
$ 7.293
Stock
234
2,508
Authorized Distributors
2
6
Capacitance
3.3 mF
3.3 mF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
76 mΩ
Life (Hours)
5000 hours
1000 hours
Ripple Current
2.18 A
2.2 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 63V 3300muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 3300muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 80V 3300muF ±20% 1.378Dia 35.00mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXG630VSN332MA30S provided by its distributors.

LXG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 3300muF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
SERIES: LXG; VOLT: 63; CAP: 3300; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
Capacitors |Chemi-Con ELXG630VSN332MA30S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con