Nichicon LGY1K332MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 80V 3300muF ±20% 1.378Dia 35.00mm
$ 3.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1K332MELC30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-18.09%

CAD Models

Download Nichicon LGY1K332MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.334
$ 4.385
$ 4.385
Stock
59,555
170
170
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
75 mΩ
75 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
2.45 A
2.45 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2025-04-30

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 63V 3300muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 3300muF ±20% 0.984Dia 25.00mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE100ELL332MK25S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGY1K332MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 80V 3300muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 2.76A@50kHz 10mm 80V 3300uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life Assurance Snap-in Terminal Type, 3300 μ F, 80 V, -40 to 105°C, RoHS
Nichicon SCT
3.3mF 80V ¡À20% 10mm 5000h@ 105¡ãC 2.4A@ 120Hz,2.76A@ 50kHz ,D35xL30mm , 30mm*32mm
Snap In & Terminal/ Bulk |Nichicon LGY1K332MELC30
CAP ALUM 3300UF 20% 80V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL