Nichicon LGY1J332MELB30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 63V 3300muF ±20% 1.181Dia 30.00mm
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1J332MELB30.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages10 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+157%

CAD Models

Download Nichicon LGY1J332MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
$ 2.218
$ 2.218
Stock
2,842
19,742
19,742
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.24 A
2.24 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 3300muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 80V 3300muF ±20% 1.378Dia 35.00mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
United Chemi-ConEKZE100ELL332MK25S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGY1J332MELB30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 63V 3300muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 2200mA 5000h 105C Bulk
LGY Series 3300 uF 63 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL