Cornell Dubilier LP332M063H3P3

Cap Aluminum Lytic 3300uF 63V 20% (35 X 30mm) Snap-In 10mm 0.076 Ohm 1200mA 1000h 105C
$ 7.293
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP332M063H3P3.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 7.293
$ 2.61
Stock
2,508
234
Authorized Distributors
6
2
Capacitance
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
76 mΩ
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
2.2 A
2.18 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierLP332M050E3P3
Capacitor Aluminum Electrolytic 3300uF 50 Volt 20% (30 X 30mm) Snap-In 10 mm 0.101 Ohm 176mA 1000h 105C
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 3300muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 3300muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUVZ1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG500ELL332MMP1S
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 1000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier LP332M063H3P3 provided by its distributors.

Cap Aluminum Lytic 3300uF 63V 20% (35 X 30mm) Snap-In 10mm 0.076 Ohm 1200mA 1000h 105C
Capacitor;Aluminum Electrolytic;Cap 3300 uF;Tol 20%;Vol-Rtg 63 VDC;Snap-In | Cornell-Dubilier LP332M063H3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 3300µF 63V
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF,; ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 63V, 20%, SNAP-IN; Capacitance: 3300µF; Voltage Rating: 63V; Product Range: LP Series; Lifetime @ Temperature: 1000 hours @ 105°C; Capacitance
Aluminum Electrolytic Capacitor 3300Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.076Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier LP332M063H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor