United Chemi-Con EKZM250ELL680ME11D

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 25V 68muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM250ELL680ME11D.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
1,792
101,774
101,774
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
345 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 25V, 20%, RADIAL
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEU-FR1C680B
Panasonic EEUFR1C680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1C680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 68muF ±20% 0.197Dia 5.00mm
68uF 25V 610m惟 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
68uF 25V 400mΩ ±20% 225mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EKZM250ELL680ME11D provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 25V 68muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 68uF 25V 20%( 5 X 11mm) Radial 2mm 345mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
SERIES: KZM; VOLT: 25; CAP: 68; DIA X LENGTH: 5X11; PACKAGING: BULK
CAP ALUM 68UF 20% 25V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con