Panasonic EEUFR1E680B

Panasonic EEUFR1E680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E680B.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-6.77%

CAD Models

Download Panasonic EEUFR1E680B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.079
$ 0.079
Stock
73,329
92,338
92,338
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR1C680B
Panasonic EEUFR1C680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1C680
Cap Aluminum 68uF 16V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEU-FM1C680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 68muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860240373003
WCAP-AT1H Aluminum Electrolytic Capacitors
United Chemi-ConEKZM250ELL680ME11D
Cap Aluminum Lytic 68uF 25V 20%( 5 X 11mm) Radial 2mm 345mA 6000h 105C Bulk
Wurth Elektronik860240272002
WCAP-AT1H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFR1E680B provided by its distributors.

Panasonic EEUFR1E680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 5mm 280mA 2000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Electrolytic capacitor; 68uF; 25V; 105deg.C; 5x11mm r5.0mm; 5000h
Aluminum Electrolytic Capacitors, 68uF, 25V, -40 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Fr Series, 68 - F, - 20%, 25 V, 5 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 68µF, 25V, 20%, REEL; Capacitance: 68µF; Voltage Rating: 25V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 5mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E680B
  • EEUFR1E680B.