Rubycon 25ZLH68MEFC5X11

Aluminum Electrolytic Capacitor, 68UF, 25V, 20%, Radial
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH68MEFC5X11.

IHS

Datasheet3 pages3 years ago

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+149%

CAD Models

Download Rubycon 25ZLH68MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.113
$ 0.113
Stock
35,589
81,177
81,177
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
172.5 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEUFR1E680B
Panasonic EEUFR1E680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN250ELL680ME11D
ALUMINUM ELECTROLYTIC CAPACITOR
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG250ELL680ME11D
Al Electrolytic Cap 68μF 25V ±20% 2mm Pitch 2000h@85°C TH 11mm W × 12.5mm H
PanasonicEEUHD1E680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 25ZLH68MEFC5X11 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 25V, 20%, RADIAL
CAP ALUM 68UF 20% 25V RADIAL / 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 345mA 6000h 105¡ãC Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH68MEFC 5X11