Rubycon 25ZLJ68M5X11

68uF 25V 400mΩ ±20% 225mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ68M5X11.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-78.92%

CAD Models

Download Rubycon 25ZLJ68M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.123
$ 0.123
Stock
58,417
89,982
89,982
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
225 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1V680
Panasonic EEUFR1V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEU-FR1C680B
Panasonic EEUFR1C680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG350EC3680MF11D
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1000h 105C Bulk
NichiconUPM1A680MDD
Cap Aluminum Lytic 68uF 10V 20% (5 X 11mm) Radial 2mm 97mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Rubycon 25ZLJ68M5X11 provided by its distributors.

68uF 25V 400mΩ ±20% 225mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLJ Series 25 V 68 uF 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Al Electrolytic Cap 68μF 25V ±20% 2mm Pitch 7000h@105°C 225mA@120Hz 450mA@100kHz TH D5×L11mm H12.5mm
Cap Aluminum Lytic 68uF 25V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG