Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1C680B

Panasonic EEUFR1C680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1C680B.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-6.29%

CAD Models

Download Panasonic EEU-FR1C680B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FM1C680
Cap Aluminum 68uF 16V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
Wurth Elektronik860010372005
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1C680
Cap Aluminum 68uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKZE160ELL680MF07D
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 7mm) Radial 2.5mm 300mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FR1C680B provided by its distributors.

Panasonic EEUFR1C680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 68uF 16V 20% (5 X 11mm) Radial 5mm 280mA 2000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS 5.0mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 16V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 68uF 16V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105C Ammo
CAP, 68µF, 16V, 20%, REEL; Capacitance: 68µF; Voltage Rating: 16V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1C680B