United Chemi-Con EKXJ401ELL151MM40S

Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 985mA 12000h 105C Automotive Bulk
$ 2.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL151MM40S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-3.07%

CAD Models

Download United Chemi-Con EKXJ401ELL151MM40S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.809
$ 2.422
$ 2.422
Stock
19,560
1,779,629
1,779,629
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
985 mA
1.03 A
1.03 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm 卤20% 150muF 450V
United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
150uF 450V ±20% 1.06A@120Hz Plugin,D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL151MM40S provided by its distributors.

Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 985mA 12000h 105C Automotive Bulk
150uF -40℃~+105℃ 400V 18mm 40mm 7.5mm ±20% 2.21625A@100kHz 12000hrs@105℃ Straight,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 400; CAP: 150; DIA X LENGTH: 18X40; PACKAGING: BULK
CAP ALUM 150UF 20% 400V RADIAL
150¦ÌF 400V ¡À20% 7.5mm 12000h@ 105¡ãC 2.21625A@ 100 kHz,985mA@ 120Hz ,D18xL40mm 18mm*40mm*41.5mm
CAP, ALU ELEC, 150UF, 400V, RADIAL;
Radial Can KXJ 400V 150muF 卤20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con