Rubycon 400BXW150MEFR18X40

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 400V
$ 2.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW150MEFR18X40.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-48.90%

CAD Models

Download Rubycon 400BXW150MEFR18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.077
$ 2.694
$ 2.694
Stock
18,974
1,820,590
1,820,590
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
985 mA
1.03 A
1.03 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
150uF 450V ±20% 1.06A@120Hz Plugin,D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 400BXW150MEFR18X40 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 400V
150uF 400V ±20% 985mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAP, 150µF, 400V, 20%; Capacitance: 150µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG