Rubycon 450BXW150MEFR18X45

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm 卤20% 150muF 450V
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW150MEFR18X45.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+47.07%

CAD Models

Download Rubycon 450BXW150MEFR18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 2.078
Stock
29,113
7,610
Authorized Distributors
6
3
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
1 A
1 mA
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

150uF 400V ±20% 950mA@120Hz Plugin,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2V151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ351ELL151ML45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 400V
150uF 400V ±20% 985mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450BXW150MEFR18X45 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm 卤20% 150muF 450V
150uF 450V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
BXW series 450V 150uF 20% 18x45mm 10000hrs Aluminum Electrolytic Capacitor
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 1A 12000h 105C
Cap,180U,450V,20%,Elc,Rdl 18X46Mm,Ripple=1090Marms Ls=7.5Mm,10K Hrs@105C
CAP, 150µF, 450V, 20%; Capacitance: 150µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG