Rubycon 450BXW150MEFR18X50

150uF 450V ±20% 1.06A@120Hz Plugin, D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW150MEFR18X50.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+139%

CAD Models

Download Rubycon 450BXW150MEFR18X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.801
$ 3.45
Stock
7,873
14,161
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.06 A
1.06 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
150uF 400V ±20% 995mA@120Hz Plugin,D16xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
NichiconUCY2V151MHD
Cap Aluminum Lytic 150uF 350V 20% (18 X 35.5mm) Radial 7.5mm 1080mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ351ELL151ML45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF
Cap Aluminum Lytic 150uF 400V 20% (18 X 35mm) Radial 7.5mm 920mA 12000h 105C

Descriptions

Descriptions of Rubycon 450BXW150MEFR18X50 provided by its distributors.

150uF 450V ±20% 1.06A@120Hz Plugin,D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Al Electrolytic Cap 150μF 450V ±20% 7.5mm Pitch 12000h@105°C 1.06A@120Hz TH D18×L50mm 18mm × 50mm × 52mm
CAP, 150µF, 450V, 20%; Capacitance: 150µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG