Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2G151MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 150muF ±20% 0.709Dia 18.00mm
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G151MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
-23.51%

CAD Models

Download Nichicon UCY2G151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 2.85
$ 2.85
Stock
1,811,073
32,184
32,184
Authorized Distributors
6
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
1.03 A
985 mA
985 mA
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
TWX Series 450 V 150 uF 18 x 45 mm LS=7.5 mm Aluminum Electrolytic Capacitor
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm
NichiconUCP2W151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG351ELL151MMP1S
KXG Series 150 µF 350 V 18 x 35.5 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UCY2G151MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 150muF ±20% 0.709Dia 18.00mm
150uF 400V 卤20% 1.03A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CY Series 150uF 400V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL