United Chemi-Con EKXJ401ELL121ML40S

Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 860mA 12000h 105C Bulk
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL121ML40S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 1.425
$ 2.17
$ 2.17
Stock
6,360
17,433
17,433
Authorized Distributors
4
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
860 mA
950 mA
950 mA
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 400V
United Chemi-ConEKXJ421ELL121ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
NichiconUCY2G121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 120muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCY2V121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 120muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL121ML40S provided by its distributors.

Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 860mA 12000h 105C Bulk
120uF 400V ±20% Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
CAP ALUM 120UF 20% 400V RADIAL / 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con