Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2G121MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 120muF ±20% 0.709Dia 18.00mm
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G121MHD.

IHS

Datasheet6 pages3 years ago

Farnell

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-7.02%

CAD Models

Download Nichicon UCY2G121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.529
$ 1.529
Stock
95,308
95,908
95,908
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
940 mA
840 mA
840 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUCY2V121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 120muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ401ELL121MMN3S
KXJ Series 120 uF 400 V 20% Radial Through Hole Aluminum Electrolytic Capacitor
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
KYOCERA AVXUCY2V121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 120muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCY2G121MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 120muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- 400VOLTS, 120UF SM PACKAGE, HIGH RIPPLE, HI RE
Cap Aluminum Lytic 120uF 400V 20% (18 X 31.5mm) Radial 7.5mm 940mA 12000h 105C Automotive Bulk
120uF 400V 卤20% 940mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120μF 400V ±20% 7.5mm Pitch 12000h@105°C 1.88A@100kHz 940mA@120Hz TH D18×L31.5mm 18mm × 31.5mm × 33mm Al Electrolytic Cap
Aluminum Electrolytic Capacitor, 120Uf, 400V, 20%, Radial; Rango De Producto:Serie Cy; Capacidad:120Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Nichicon UCY2G121MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL