Rubycon 400BXW120MEFR16X40

Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 860mA 12000h 105C
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFR16X40.

IHS

Datasheet4 pages3 years ago

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400BXW120MEFR16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.849
$ 2.342
$ 2.342
Stock
513
51,421
51,421
Authorized Distributors
4
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
860 mA
950 mA
950 mA
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

120uF 450V ±20% 930mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConEKXJ421ELL121ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
NichiconUCPW6121MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 420 V, CP SERIES 10000H 16 X 35.5MM
KYOCERA AVXUCY2V121MHD
120uF 350V 卤20% 925mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400BXW120MEFR16X40 provided by its distributors.

Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 860mA 12000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Al Electrolytic Cap 120μF 400V ±20%, 7.5mm Pitch, 12000h@105°C, 1.935A@100kHz, 860mA@120Hz, D16×L40mm, TH, 16mm × 40mm × 42mm
CAP, 120µF, 400V, 20%; Capacitance: 120µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 40mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG