Rubycon 450BXW120MEFC18X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW120MEFC18X35.

Newark

Datasheet4 pages5 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 450BXW120MEFC18X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.32
Stock
0
101,638
101,638
Authorized Distributors
0
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
860 µA
860 mA
860 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 120muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKXG401ELL121MMP1S
Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
United Chemi-ConEKXG351ELL121MMN3S
Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk
United Chemi-ConEKXJ401ELL121MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 400V

Descriptions

Descriptions of Rubycon 450BXW120MEFC18X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
CAP ALUM 120UF 20% 450V RADIAL
CAP, 120µF, 450V, 20%; Capacitance: 120µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35mm; Operating Temperatu
Aluminum Electrolytic Capacitor, 120Uf, 450V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Rubycon 450BXW120MEFC18X35

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXW120MEFC 18X35