
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EKXG251ELL151MM25S | 2,000 | 10 | Bulk | ||||||||
| PUI | EKXG251ELL151MM25S | 0 | 4h | |||||||||
| TTI Asia | EKXG251ELL151MM25S | Contact | 1h | |||||||||
| Fmall Co., Limited | EKXG251ELL151MM25S | 5,510 | >1wk | |||||||||
| UnikeyIC | EKXG251ELL151MM25S | 2,500 | 500 | Cut Tape | 9h |
Download United Chemi-Con EKXG251ELL151MM25S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of United Chemi-Con EKXG251ELL151MM25S provided by its distributors.
United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names: