Panasonic EEUEE2D151

Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2D151.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+234%

CAD Models

Download Panasonic EEUEE2D151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.203
$ 0.917
$ 0.917
Stock
24,166
30,350
30,350
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.86 A
630 mA
630 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUEE2C151
Panasonic EEUEE2C151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
PanasonicEEU-ED2D151B
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack
United Chemi-ConEKXJ221ELL151MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUEE2D151 provided by its distributors.

Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1.86A 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 150 UF, TOL 20%,VOL-RTG 200 VDC, RADIAL,16X25,BULK
EE-A Series 200V 150 uF Ø16x25mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 200V, -25 to 105¡C
Panasonic SCT
150¦ÌF 200V ¡À20% 7.5mm 10000h@ 105¡ãC 1.86A@ 100 kHz£¬744mA@ 120Hz Plugins,D16xL25mm Through hole mounting 16mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D151