Nichicon UCS2E151MHD

Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 1940mA 10000h 105C Bulk
$ 1.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2E151MHD.

IHS

Datasheet3 pages4 years ago

LKR

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.44%

CAD Models

Download Nichicon UCS2E151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.423
$ 1.59
Stock
461,256
21,731
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
970 mA
970 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2D151
Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEU-ED2D151B
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG201ELL151MM25S
SERIES: KXG; VOLT: 200; CAP: 150; DIA X LENGTH: 18X25; PACKAGING: BULK
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2E151MHD provided by its distributors.

Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 1940mA 10000h 105C Bulk
150uF 250V 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
150UF 250 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 18(DIA.)X25MM
UCS series 250V 150uF 20% 18x25mm 105'C 10000hrs Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 150UF 20% 250V RADIAL / 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL