Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EKXG201ELL151ML25S

Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk
$ 0.864
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG201ELL151ML25S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.44%

CAD Models

Download United Chemi-Con EKXG201ELL151ML25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.11
$ 1.11
Stock
28,126
53,633
53,633
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
840 mA
945 mA
945 mA
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
United Chemi-ConEKXG161ELL151ML20S
Cap Aluminum Lytic 150uF 160V 20% (16 X 20mm) Radial 7.5mm 770mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
KYOCERA AVXLGU2E151MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 150muF ±20% 0.787Dia 20.00mm
PanasonicECO-S2EP151BA
Cap Aluminum 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 890mA 3000h 85°C Bulk
PanasonicEEUEE2C151S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 150muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKXG201ELL151ML25S provided by its distributors.

Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150uF -40℃~+105℃ 200V 16mm 25mm 7.5mm ±20% 840mA@120Hz 10000hrs@105℃ Straight,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con