Panasonic EEU-ED2D151

Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D151.

Panasonic

Datasheet3 pages9 years ago

element14

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+13.66%

CAD Models

Download Panasonic EEU-ED2D151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 1.203
$ 1.203
Stock
30,350
24,166
24,166
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
630 mA
1.86 A
1.86 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2C151
Cap Aluminum 150uF 160V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUED2C151S
Panasonic EEUED2C151S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
PanasonicEEUEE2D151
Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXJ221ELL151MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-ED2D151 provided by its distributors.

Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
Panasonic EEUED2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ED Series 150 uF 200 V ±20% LS=7.5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 200V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2D151
  • EEUED2D151.