
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | EKXG161ELL470MJ20S | 596 | 50 | |||||||||
| Verical | EKXG161ELL470MJ20S | 550 | 200 | |||||||||
| Onlinecomponents.com | EKXG161ELL470MJ20S | 596 | 50 | Bulk | ||||||||
| TTI | EKXG161ELL470MJ20S | 10,000 | 2K | Bulk | 10h | |||||||
| UnikeyIC | EKXG161ELL470MJ20S | 596 | 100 | Cut Tape | 5h |
Download United Chemi-Con EKXG161ELL470MJ20S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of United Chemi-Con EKXG161ELL470MJ20S provided by its distributors.
United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names: