Nichicon UCS2C470MPD

47UF 160 V DC Aluminum Electrolytic Capacitor, Cs Series 8000H 10 (dia.) X 20MM
$ 0.427
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2C470MPD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-79.76%

CAD Models

Download Nichicon UCS2C470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.469
$ 0.469
Stock
215,182
24,086
24,086
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
375 mA
375 mA
375 mA
Height - Seated (Max)
21.4884 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUED2C470
Panasonic EEUED2C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2C470B
Cap Aluminum 47uF 160V 20% (10 X 20mm) Radial 5mm 750mA 8000h 105°C Ammo Pack
PanasonicEEUED2D470
Panasonic EEUED2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2D470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 200 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Nichicon UCS2C470MPD provided by its distributors.

47UF 160 V DC ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 8000H 10 (DIA.) X 20MM
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 750mA 8000h 105C Bulk
47uF 160V 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
47μF 160V ±20% Al Electrolytic Cap, 5mm Pitch, 8000h@105°C, 375mA@120Hz, 750mA@100kHz, D10xL20mm, TH, 10mm × 20mm × 21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL