Nichicon UCY2D470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 47muF ±20% 0.394Dia 10.00mm
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D470MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+19.37%

CAD Models

Download Nichicon UCY2D470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.492
$ 0.492
Stock
34,344
172,813
172,813
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCY2C470MPD
47uF 160V 375mA@120Hz 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKXG251ELL470MK20S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
PanasonicEEUEE2E470S
Cap Aluminum 47uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105C Bulk
PanasonicEEUED2E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCY2D470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 200V 20% (10 X 20mm) Radial 5mm 360mA 12000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
Al Electrolytic Cap 47μF 200V ±20% 5mm Pitch 12000h@105°C 360mA@120Hz 720mA@100kHz TH 10mm × 20mm × 21.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 200V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 200V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL