Panasonic EEUEE2C470

Panasonic EEUEE2C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2C470.

IHS

Datasheet11 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-2.56%

CAD Models

Download Panasonic EEUEE2C470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.426
$ 0.426
Stock
77,660
92,546
92,546
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.065 A
300 mA
300 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUEE2D470
Panasonic EEUEE2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2C470
Panasonic EEUED2C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D470
Panasonic EEUED2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCA2D470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 200 V, CA SERIES 12000H 12.5 (DIA.) X 20MM
United Chemi-ConEKXG161ELL470MJ20S
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Bulk
NichiconUCS2C470MPD
47UF 160 V DC ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 8000H 10 (DIA.) X 20MM

Descriptions

Descriptions of Panasonic EEUEE2C470 provided by its distributors.

Panasonic EEUEE2C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1.065A 8000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 160 VDC, RADIAL,10X20,BULK
Panasonic EEU-EE2C470 Electrolytic capacitor Radial lead 47 µF 160 V 10 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EEU-EE Series 160 V 47 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 160V, -25 to 105¡C
Panasonic SCT
CAP ALUM 47UF 20% 160V RADIAL / 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Capacitance:47µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 hours @ 105°C; Capacitor Case / Package:-; Lead Spacing:5mm; Product Diameter:10mm; Product Length:7.3mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C470
  • EEU-EE2C470.