KYOCERA AVX UPW2D470MHD

Aluminum Electrolytic Capacitor, 47UF 200 V DC, Pw Series 7000H 12.5(DIA.)X25MM
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2D470MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UPW2D470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.433
Stock
1,149
1,691
Authorized Distributors
1
2
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
3000 hours
Ripple Current
12 mA
5.1 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPW2C470MHD
Cap Aluminum Lytic 47uF 160V 20% (12.5 X 25mm) Radial 5mm 220mA 7000h 105C Automotive Bulk
NichiconUPW2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 47muF ±20% 0.630Dia 16.00mm
47uF 160V 卤20% 220mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EB2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 710mA 5000h 105°C Bulk
PanasonicECA2DHG470
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk
PanasonicECA-2CHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW2D470MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 200 V DC, PW SERIES 7000H 12.5(DIA.)X25MM
PW Series 47 uF 200 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR ALUM ELECT 47UF, 200V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Series:PW; Life Time @ Temperature:1000 hours @ 105°C; Height:25mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX